Panasonic 39μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A390

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.16

(exc. VAT)

£3.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.632£3.16
50 - 245£0.372£1.86
250 - 495£0.322£1.61
500 - 995£0.246£1.23
1000 +£0.234£1.17

*price indicative

RS Stock No.:
572-126
Mfr. Part No.:
EEUFC2A390
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

39µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Leakage Current

3 μA

Series

FC Radial

Equivalent Series Resistance

360mΩ

Tolerance

±20%

Polarised

Polar

Ripple Current

400mA

COO (Country of Origin):
MY

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links