Panasonic 390 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 166-8073
- Mfr. Part No.:
- EEUFC1H391S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£50.80
(exc. VAT)
£61.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 05 June 2026
- Plus 1,000 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.508 | £50.80 |
| 500 - 900 | £0.502 | £50.20 |
| 1000 - 2400 | £0.496 | £49.60 |
| 2500 - 4900 | £0.49 | £49.00 |
| 5000 + | £0.484 | £48.40 |
*price indicative
- RS Stock No.:
- 166-8073
- Mfr. Part No.:
- EEUFC1H391S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 390μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h | |
| Series | FC Radial | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 390μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h | ||
Series FC Radial | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 80mΩ | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 390 μF Capacitor 50 V dc, Through Hole - EEUFC1H391S Radial Lead
- Panasonic 390 μF Capacitor 80 V dc, Through Hole Radial Lead
- Panasonic 390 μF Capacitor 100 V dc, Through Hole Radial Lead
- Panasonic 390 μF Capacitor 16 V dc, Through Hole Radial Lead
- Panasonic 390 μF Capacitor 50 V dc Through Hole Radial Lead
- Panasonic 390 μF Capacitor 16 V dc, Through Hole - EEUFK1C391 Radial Lead
- Panasonic 470 μF Capacitor 50 V dc, Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 50 V dc, Through Hole Radial Lead
