- RS Stock No.:
- 165-3741
- Mfr. Part No.:
- UCD0J331MCL1GS
- Brand:
- Nichicon
900 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 900)
£0.13
(exc. VAT)
£0.16
(inc. VAT)
Units | Per unit | Per Reel* |
900 + | £0.13 | £117.00 |
*price indicative |
- RS Stock No.:
- 165-3741
- Mfr. Part No.:
- UCD0J331MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Ripple Current | 290mA |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | CD |
- RS Stock No.:
- 165-3741
- Mfr. Part No.:
- UCD0J331MCL1GS
- Brand:
- Nichicon
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 50V dc, Surface...