Nichicon 220 μF Capacitor 35V dc, Surface Mount Solder
- RS Stock No.:
- 165-3643
- Mfr. Part No.:
- UCD1V221MNL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 500 units)*
£76.00
(exc. VAT)
£91.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,500 unit(s) shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.152 | £76.00 |
*price indicative
- RS Stock No.:
- 165-3643
- Mfr. Part No.:
- UCD1V221MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 5000 h | |
| Ripple Current | 600mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 20% | |
| Series | CD | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 5000 h | ||
Ripple Current 600mA | ||
Leakage Current 3μA | ||
Tolerance ± 20% | ||
Series CD | ||
Automotive Standard AEC-Q200 | ||
CD Series Low Impedance
Related links
- Nichicon 220 μF Capacitor 35 V dc, Surface Mount Solder - UCD1V221MNL1GS
- Nichicon 220 μF Capacitor 35 V dc, Surface Mount Solder
- Nichicon 220 μF Capacitor 35 V dc, Surface Mount Solder - UWD1V221MCL1GS
- Nichicon 220 μF Capacitor 35 V dc, Surface Mount Solder SMD
- Nichicon 220 μF Capacitor 35 V dc, Surface Mount Solder - UCL1V221MCL6GS
- Nichicon 220 μF Capacitor 35 V dc, Surface Mount Solder - UCL1V221MNL1GS
- Nichicon 220 μF Capacitor 35 V dc, Surface Mount Solder - UCD1V221MCL6GS
- Nichicon 220 μF Capacitor 35 V dc, Surface Mount Solder - UCW1V221MNL1GS
