Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCW1V221MNL1GS
- RS Stock No.:
- 165-3652
- Mfr. Part No.:
- UCW1V221MNL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 500 units)*
£112.00
(exc. VAT)
£134.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,000 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.224 | £112.00 |
*price indicative
- RS Stock No.:
- 165-3652
- Mfr. Part No.:
- UCW1V221MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Ripple Current | 600mA | |
| Series | CW | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Ripple Current 600mA | ||
Series CW | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCW1V221MNL1GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- CHEMI-CON 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ARA330MF55G
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA331MJA0G
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V331GP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEVTG1V102M
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
