Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCV1V221MCL1GS

Subtotal (1 reel of 4500 units)*

£1,462.50

(exc. VAT)

£1,755.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 +£0.325£1,462.50

*price indicative

RS Stock No.:
222-9589
Mfr. Part No.:
UCV1V221MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3(Dia.) x 7.7mm

Length

7.7mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

The Nichicon UCV series is a Chip type aluminium electrolytic capacitor which has rated capacitance of 220 μF with capacitance tolerance of ± 20%. It is also applicable to automatic mounting machine fed with carrier tape.

Compliant to the RoHS directive.
AEC-Q200 compliant.

Related links