Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCV1V221MCL1GS
- RS Stock No.:
- 222-9590
- Mfr. Part No.:
- UCV1V221MCL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£15.20
(exc. VAT)
£18.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,025 unit(s) ready to ship
- Plus 575 unit(s) ready to ship from another location
- Plus 1,025 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.608 | £15.20 |
| 50 - 75 | £0.596 | £14.90 |
| 100 - 475 | £0.531 | £13.28 |
| 500 - 1975 | £0.498 | £12.45 |
| 2000 + | £0.488 | £12.20 |
*price indicative
- RS Stock No.:
- 222-9590
- Mfr. Part No.:
- UCV1V221MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3(Dia.) x 7.7mm | |
| Length | 7.7mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3(Dia.) x 7.7mm | ||
Length 7.7mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon UCV series is a Chip type aluminium electrolytic capacitor which has rated capacitance of 220 μF with capacitance tolerance of ± 20%. It is also applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive.
AEC-Q200 compliant.
AEC-Q200 compliant.
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCV1V221MCL1GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V101AP
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR
