Wurth Elektronik 150 μF Capacitor 25V dc, Radial, Through Hole - 860160474014 Radial Lead

Subtotal (1 box of 800 units)*

£92.00

(exc. VAT)

£110.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +£0.115£92.00

*price indicative

RS Stock No.:
163-6770
Mfr. Part No.:
860160474014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

528mA

Maximum Operating Temperature

105°C

Lifetime

7000 h

Lead Pitch

3mm

Standards/Approvals

RoHS

Series

WCAP-ATLL

Automotive Standard

No

Leakage Current

37.5μA

Tolerance

±20 %

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy