Wurth Elektronik 150 μF Capacitor 25V dc, Radial, Through Hole - 860010473009 Radial Lead

Subtotal (1 box of 1500 units)*

£106.50

(exc. VAT)

£127.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +£0.071£106.50

*price indicative

RS Stock No.:
163-6086
Mfr. Part No.:
860010473009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

275mA

Maximum Operating Temperature

85°C

Lifetime

2000 h

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Tolerance

±20 %

Leakage Current

37.5μA

Automotive Standard

No

Series

WCAP-ATG8

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy