Wurth Elektronik 150 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-9137
- Mfr. Part No.:
- 860160474014
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 570 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.234 | £2.34 |
| 50 - 90 | £0.192 | £1.92 |
| 100 - 190 | £0.167 | £1.67 |
| 200 - 990 | £0.159 | £1.59 |
| 1000 + | £0.133 | £1.33 |
*price indicative
- RS Stock No.:
- 839-9137
- Mfr. Part No.:
- 860160474014
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 528mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Lead Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Leakage Current | 37.5μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATLL | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 528mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Lead Pitch 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Leakage Current 37.5μA | ||
Tolerance ±20 % | ||
Series WCAP-ATLL | ||
Dissipation Factor 14% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 150 μF Capacitor 25V dc Through Hole - 860160474014 Radial Lead
- Wurth Elektronik 150 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 25V dc, Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 25V dc, Through Hole - 860020473010 Radial Lead
- Wurth Elektronik 150 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 63V dc Through Hole Radial Lead
