Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860080372001

Subtotal (1 box of 2000 units)*

£84.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£0.042£84.00

*price indicative

RS Stock No.:
163-6686
Mfr. Part No.:
860080372001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Leakage Current

7.52 μA

Tolerance

±20%

Ripple Current

200mA

Series

WCAP-ATLI

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links