Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860130373002
- RS Stock No.:
- 163-6888
- Mfr. Part No.:
- 860130373002
- Brand:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
£108.00
(exc. VAT)
£129.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | £0.072 | £108.00 |
*price indicative
- RS Stock No.:
- 163-6888
- Mfr. Part No.:
- 860130373002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 7.52 μA | |
| Series | WCAP-ATET | |
| Ripple Current | 110mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Leakage Current 7.52 μA | ||
Series WCAP-ATET | ||
Ripple Current 110mA | ||
Tolerance ±20% | ||
Dissipation Factor 15 | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
High temperature product series
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860130373002
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860040373002
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C470
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C102S
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUEB1C102
- Panasonic 120μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C121

