Wurth Elektronik 3900 μF Capacitor 16V dc, Radial, Through Hole - 860010380024 Radial Lead

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-6069
Mfr. Part No.:
860010380024
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

3900μF

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

7.5mm

Tolerance

±20 %

Automotive Standard

No

Leakage Current

624μA

Series

WCAP-ATG8

Dissipation Factor

16%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Wide Capacitance value range

Load life: 2000h @ +85°C

Wave soldering recommended

Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy