Wurth Elektronik 3900μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160380043
- RS Stock No.:
- 163-7036
- Mfr. Part No.:
- 860160380043
- Brand:
- Wurth Elektronik
Subtotal (1 box of 200 units)*
£326.60
(exc. VAT)
£392.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.633 | £326.60 |
*price indicative
- RS Stock No.:
- 163-7036
- Mfr. Part No.:
- 860160380043
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3900µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 7000h | |
| Leakage Current | 624 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ATLL | |
| Ripple Current | 2.736A | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3900µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 7000h | ||
Leakage Current 624 μA | ||
Tolerance ±20% | ||
Series WCAP-ATLL | ||
Ripple Current 2.736A | ||
Dissipation Factor 16 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 3900μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160380043
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160374028
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL219055102E3

