Wurth Elektronik 3900μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160380043

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.59

(exc. VAT)

£5.508

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£2.295£4.59
10 - 18£2.175£4.35
20 - 38£2.065£4.13
40 - 198£1.97£3.94
200 +£1.49£2.98

*price indicative

RS Stock No.:
839-4426
Mfr. Part No.:
860160380043
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3900µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

7.5mm

Series

WCAP-ATLL

Leakage Current

624 μA

Ripple Current

2.736A

Tolerance

±20%

Dissipation Factor

16

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links