Wurth Elektronik 3900μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860160278043

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.16

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£2.08£4.16
10 - 18£1.985£3.97
20 - 38£1.885£3.77
40 - 198£1.785£3.57
200 +£1.515£3.03

*price indicative

RS Stock No.:
839-4268
Mfr. Part No.:
860160278043
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3900µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

390 μA

Series

WCAP-ATLL

Tolerance

±20%

Ripple Current

2.304A

Dissipation Factor

19

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links