Panasonic 820μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H821L

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.57

(exc. VAT)

£11.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 06 October 2025
  • Plus 760 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.957£9.57
50 +£0.911£9.11

*price indicative

RS Stock No.:
145-8547
Mfr. Part No.:
EEUFS1H821L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

FS

Ripple Current

3160mArms

Tolerance

±20%

Polarised

Polar

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.1%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links