- RS Stock No.:
- 144-3960
- Mfr. Part No.:
- ESRG350ELL101MH09D
- Brand:
- CHEMI-CON
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
£1.219
(exc. VAT)
£1.463
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £1.219 | £12.19 |
50 - 90 | £1.134 | £11.34 |
100 - 240 | £1.036 | £10.36 |
250 - 490 | £0.951 | £9.51 |
500 + | £0.866 | £8.66 |
*price indicative |
- RS Stock No.:
- 144-3960
- Mfr. Part No.:
- ESRG350ELL101MH09D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low profile :φ4´7mm toφ18´25mm
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8.5 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Leakage Current | 3 μA |
Polarised | Polar |
Series | SRG |
Ripple Current | 220mArms |
Tolerance | ±20% |
Dissipation Factor | 0.14% |
Related links
- Nippon Chemi-Con 100μF Electrolytic Capacitor 35V dc, Through Hole...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 35V dc, Through Hole...
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 35V dc...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 100μF Electrolytic Capacitor 35V dc, Through Hole -...