CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ARA101MF80G
- RS Stock No.:
- 756-7995
- Mfr. Part No.:
- EMVA350ARA101MF80G
- Brand:
- CHEMI-CON
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.369 | £3.69 |
| 250 - 990 | £0.216 | £2.16 |
| 1000 - 1490 | £0.138 | £1.38 |
| 1500 - 1990 | £0.133 | £1.33 |
| 2000 + | £0.127 | £1.27 |
*price indicative
- RS Stock No.:
- 756-7995
- Mfr. Part No.:
- EMVA350ARA101MF80G
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 7.7mm | |
| Height | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) | |
| Ripple Current | 120mArms | |
| Series | MVA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
Height 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 1.9mm | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min) | ||
Ripple Current 120mArms | ||
Series MVA | ||
Polarised Polar | ||
MVA Series
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETK1V102AM
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA331MJA0G
