- RS Stock No.:
- 146-8418
- Mfr. Part No.:
- ESMQ350ELL101MF11D
- Brand:
- CHEMI-CON
1000 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 200)
£0.25
(exc. VAT)
£0.30
(inc. VAT)
Units | Per unit | Per Bag* |
200 + | £0.25 | £50.00 |
*price indicative |
- RS Stock No.:
- 146-8418
- Mfr. Part No.:
- ESMQ350ELL101MF11D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.8 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.5mm |
Ripple Current | 210mArms |
Series | SMQ |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 4 μA |
Dissipation Factor | 0.14% |