CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESMG350ELL101MF11D
- RS Stock No.:
- 373-676
- Mfr. Part No.:
- ESMG350ELL101MF11D
- Brand:
- CHEMI-CON
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.204
(exc. VAT)
£0.245
(inc. VAT)
- RS Stock No.:
- 373-676
- Mfr. Part No.:
- ESMG350ELL101MF11D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Series | SMG | |
| Ripple Current | 210mA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Series SMG | ||
Ripple Current 210mA | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEAGA1V6R8
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKRG350ELL102ML15S
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMG350ELL472MMP1S
- Wurth Elektronik 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - 860040581021
- Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UPX1V470MPD
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMQ350ELL471MJ16S
- Vishay 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL204830222E3

