- RS Stock No.:
- 144-3938
- Mfr. Part No.:
- EKXG351ELL470ML20S
- Brand:
- CHEMI-CON
640 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 5)
£1.98
(exc. VAT)
£2.38
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £1.98 | £9.90 |
*price indicative |
- RS Stock No.:
- 144-3938
- Mfr. Part No.:
- EKXG351ELL470ML20S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16.5 (Dia.) x 21.5mm |
Height | 21.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Series | KXG |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 1075mArms |
Leakage Current | 758 μA |
Dissipation Factor | 0.24% |
Related links
- CHEMI-CON 47μF Electrolytic Capacitor 160V dc, Through Hole -...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 63V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 35V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- CHEMI-CON 47μF Electrolytic Capacitor 400V dc, Through Hole -...