Vishay 120 μF Capacitor 500V dc - MAL215929121E3
- RS Stock No.:
- 136-2709
- Mfr. Part No.:
- MAL215929121E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£13.42
(exc. VAT)
£16.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £6.71 | £13.42 |
| 20 - 48 | £6.31 | £12.62 |
| 50 - 98 | £5.905 | £11.81 |
| 100 - 198 | £5.435 | £10.87 |
| 200 + | £4.83 | £9.66 |
*price indicative
- RS Stock No.:
- 136-2709
- Mfr. Part No.:
- MAL215929121E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 120μF | |
| Product Type | Capacitor | |
| Voltage | 500V dc | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Ripple Current | 920mA | |
| Series | PUL-SI | |
| Leakage Current | 600μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 120μF | ||
Product Type Capacitor | ||
Voltage 500V dc | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Ripple Current 920mA | ||
Series PUL-SI | ||
Leakage Current 600μA | ||
Vishay 159 PUL-SI Series
The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high Peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.
Features & Benefits
Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability
Applications
Industrial inverters
Solar inverters
Professional power supplies
Air conditioning
Related links
- Vishay 120 μF Capacitor 500 V dc - MAL215929121E3
- Vishay 1000 μF Capacitor 500 V dc, Snap-in
- KEMET 4700 μF Capacitor 500 V dc, Screw - ALS70A472NF500
- Vishay 1000 μF Capacitor 500 V dc, Snap-in - MAL209639102E3
- Vishay 330 μF Aluminium Capacitor 500 V dc, Surface Mount - MAL215099907E3 1213
- KEMET 1000 μF Capacitor 500 V dc, Screw - PEH200ZO4100MU2
- Vishay 330 μF Aluminium Capacitor 500 V dc, Surface Mount 1213
- Vishay 120 μF Capacitor 500 V dc, Snap-in - MAL225969121E3 PC Pin
