Vishay 220 μF Capacitor 500V dc, Snap-in
- RS Stock No.:
- 280-0416
- Distrelec Article No.:
- 301-77-811
- Mfr. Part No.:
- MAL215929221E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.77
(exc. VAT)
£15.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 791 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.77 |
| 10 - 19 | £11.66 |
| 20 - 49 | £10.55 |
| 50 + | £8.99 |
*price indicative
- RS Stock No.:
- 280-0416
- Distrelec Article No.:
- 301-77-811
- Mfr. Part No.:
- MAL215929221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 500V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Packaging | Cardboard Box | |
| Polarity | Polar | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Pin Count | 3 | |
| Capacitor Ripple Current | 1.4A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | |
| Equivalent Series Resistance ESR | 460mΩ | |
| Leakage Current | 1.1mA | |
| Tolerance | ±20 % | |
| Series | 159 PUL-SI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 500V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Packaging Cardboard Box | ||
Polarity Polar | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Pin Count 3 | ||
Capacitor Ripple Current 1.4A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | ||
Equivalent Series Resistance ESR 460mΩ | ||
Leakage Current 1.1mA | ||
Tolerance ±20 % | ||
Series 159 PUL-SI | ||
Automotive Standard No | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with keyed polarity snap in version. This aluminium electrolytic capacitor has a long useful life and high ripple current capability.
Low ESR
Lead free
High reliability
RoHS compliant
Insulated with blue sleeve
Related links
- Vishay 220 μF Capacitor 500V dc, Snap-in - MAL215929221E3
- Vishay 220 μF Capacitor 500V dc, Snap-in - MAL225749221E3
- Vishay 220 μF Capacitor 500V dc, Snap-in - MAL219390101E3 Radial Lead
- CHEMI-CON 220 μF Capacitor 500V dc, Snap-in
- CHEMI-CON 220 μF Capacitor 500V dc, Snap-in - ELXS501VSN221MA35S
- TDK 220 μF Capacitor 500V dc, Snap-in
- Vishay 150 μF Capacitor 500V dc, Snap-in
- CHEMI-CON 220 μF Capacitor 500V dc, Snap-in - EKMS501VSN221MA35S