Vishay 330μF Aluminium Electrolytic Capacitor 500V dc, Surface Mount - MAL215099907E3
- RS Stock No.:
- 253-9300
- Mfr. Part No.:
- MAL215099907E3
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 253-9300
- Mfr. Part No.:
- MAL215099907E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330µF | |
| Voltage | 500V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5x12.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 500V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5x12.5mm | ||
- COO (Country of Origin):
- AT
SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series
150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.
Rated capacitance is 100 μF
Rated voltage is 100 V
Rated impedance is 350 mOhms
Operating temperature range -40°C to 105°C
Rated voltage is 100 V
Rated impedance is 350 mOhms
Operating temperature range -40°C to 105°C
Related links
- Vishay 330μF Aluminium Aluminium Capacitor 500V dc, Surface Mount - MAL215099907E3
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Stud Mount - PEH200ZC3220MB2
- KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Stud Mount - PEH200ZO4100MB2
- KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Mount - PEH200ZO4100MU2
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc - MAL215929221E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - MAL250019222E3
- Vishay 150μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919151E3
- KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZO4100MB2
