Vishay 220μF Aluminium Electrolytic Capacitor 500V dc - MAL215929221E3
- RS Stock No.:
- 280-0415
- Mfr. Part No.:
- MAL215929221E3
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£720.50
(exc. VAT)
£864.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £7.205 | £720.50 |
*price indicative
- RS Stock No.:
- 280-0415
- Mfr. Part No.:
- MAL215929221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 500V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 x 45mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 500V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 x 45mm | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with keyed polarity snap in version. This aluminium electrolytic capacitor has a long useful life and high ripple current capability.
Low ESR
Lead free
High reliability
RoHS compliant
Insulated with blue sleeve
Lead free
High reliability
RoHS compliant
Insulated with blue sleeve
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc - MAL215929221E3
- KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZO4100MB2
- Vishay 150μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919151E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - MAL250019222E3
- Vishay 330μF Aluminium Electrolytic Capacitor 500V dc, Surface Mount - MAL215099907E3
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Stud Mount - PEH200ZC3220MB2
- Cornell-Dubilier 3700μF Electrolytic Aluminium Electrolytic Capacitor 500V dc - 550C372T500DP2B
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
