Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919471E3

Subtotal (1 box of 50 units)*

£405.40

(exc. VAT)

£486.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 300 left, ready to ship
  • Final 100 unit(s) shipping from 26 November 2025
Units
Per unit
Per Box*
50 +£8.108£405.40

*price indicative

RS Stock No.:
136-1494
Mfr. Part No.:
MAL215919471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 60mm

Length

60mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Series

PUL-SI

Ripple Current

2.24A

Equivalent Series Resistance

300mΩ

Polarised

Polar

Leakage Current

2.35 mA

Tolerance

± 20%

Vishay 159 PUL-SI Series


The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.

Features & Benefits


Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability

Applications


Industrial inverters
Solar inverters
Professional power supplies
Air conditioning

Related links