Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J681S
- RS Stock No.:
- 107-3067
- Mfr. Part No.:
- EEUFC1J681S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£48.75
(exc. VAT)
£58.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £0.975 | £48.75 |
| 100 - 150 | £0.932 | £46.60 |
| 200 - 450 | £0.908 | £45.40 |
| 500 - 950 | £0.884 | £44.20 |
| 1000 + | £0.863 | £43.15 |
*price indicative
- RS Stock No.:
- 107-3067
- Mfr. Part No.:
- EEUFC1J681S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 680µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 2.29A | |
| Tolerance | ±20% | |
| Series | FC | |
| Polarised | Polar | |
| Equivalent Series Resistance | 55mΩ | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 2.29A | ||
Tolerance ±20% | ||
Series FC | ||
Polarised Polar | ||
Equivalent Series Resistance 55mΩ | ||
Leakage Current 3 μA | ||
- COO (Country of Origin):
- MY
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J681S
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J221LB
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UBT1J101MPD8
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J101
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010775018


