Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J681S

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.14

(exc. VAT)

£7.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.228£6.14
50 - 245£0.964£4.82
250 - 495£0.842£4.21
500 - 995£0.822£4.11
1000 +£0.802£4.01

*price indicative

Packaging Options:
RS Stock No.:
572-160
Mfr. Part No.:
EEUFC1J681S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Equivalent Series Resistance

55mΩ

Ripple Current

2.29A

Leakage Current

3 μA

Tolerance

±20%

Series

FC Radial

COO (Country of Origin):
NL

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links