Panasonic 1500μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E152
- RS Stock No.:
- 107-2996
- Mfr. Part No.:
- EEUFC1E152
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£40.40
(exc. VAT)
£48.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £0.404 | £40.40 |
| 200 - 300 | £0.384 | £38.40 |
| 400 - 900 | £0.365 | £36.50 |
| 1000 - 1900 | £0.326 | £32.60 |
| 2000 + | £0.318 | £31.80 |
*price indicative
- RS Stock No.:
- 107-2996
- Mfr. Part No.:
- EEUFC1E152
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1500µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Ripple Current | 1.945A | |
| Leakage Current | 3 μA | |
| Series | FC Radial | |
| Equivalent Series Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1500µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Ripple Current 1.945A | ||
Leakage Current 3 μA | ||
Series FC Radial | ||
Equivalent Series Resistance 30mΩ | ||
- COO (Country of Origin):
- MY
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E152
- Nichicon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E221MPD
- Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECOS1EA103CA
- Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
- Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - B41303J5109M
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBX1E101MPL
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL101MF11D
- Panasonic 1800μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFK1E182


