Panasonic 1500μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E152
- RS Stock No.:
- 572-081
- Mfr. Part No.:
- EEUFC1E152
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 08 December 2025
- Plus 200 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.868 | £4.34 |
| 50 - 245 | £0.624 | £3.12 |
| 250 - 495 | £0.606 | £3.03 |
| 500 - 995 | £0.592 | £2.96 |
| 1000 + | £0.572 | £2.86 |
*price indicative
- RS Stock No.:
- 572-081
- Mfr. Part No.:
- EEUFC1E152
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1500µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance | 30mΩ | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 1.945A | |
| Leakage Current | 3 μA | |
| Series | FC Radial | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1500µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 30mΩ | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 1.945A | ||
Leakage Current 3 μA | ||
Series FC Radial | ||
- COO (Country of Origin):
- MY
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E152
- Nichicon 10μF Polymer Aluminium Solid Electrolytic Capacitor 25V dc Through Hole - RNS1E100MDS1JT
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Nichicon 33μF Polymer Aluminium Solid Electrolytic Capacitor 25V dc Through Hole - RNS1E330MDN1PH
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EHG471
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E221
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPM1E221MPD


