Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELB25 SMD
- RS Stock No.:
- 832-218
- Mfr. Part No.:
- LGW2D681MELB25
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£10.57
(exc. VAT)
£12.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 196 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | £5.285 | £10.57 |
| 10 + | £5.13 | £10.26 |
*price indicative
- RS Stock No.:
- 832-218
- Mfr. Part No.:
- LGW2D681MELB25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 200V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 5.3mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Series | LGW | |
| Automotive Standard | No | |
| Leakage Current | 1.1mA | |
| Ripple Current | 3080mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 200V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 5.3mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Series LGW | ||
Automotive Standard No | ||
Leakage Current 1.1mA | ||
Ripple Current 3080mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor offers high ripple current capability and long-term reliability, making it an Ideal choice for demanding applications requiring stable performance under extended operational conditions.
Rated voltage of 400V ensures compatibility with high-voltage applications
Capacitance of 680μF provides robust energy storage for efficient performance
Designed for enduring up to 3000 hours at 105°C under high ripple current conditions
Low leakage current enhances efficiency and prolongs component lifespan
Related links
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELA35 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D122MELB SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGX2D122MELA50 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D561MELZ SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D821MELC30 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGG2D821MELA35 SMD
