Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D122MELB SMD
- RS Stock No.:
- 832-208
- Mfr. Part No.:
- LGU2D122MELB
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£10.73
(exc. VAT)
£12.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 196 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | £5.365 | £10.73 |
| 10 + | £5.205 | £10.41 |
*price indicative
- RS Stock No.:
- 832-208
- Mfr. Part No.:
- LGU2D122MELB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 200V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 40mm | |
| Length | 40mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Ripple Current | 2650mArms | |
| Series | LGU | |
| Leakage Current | 1.46mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1200μF | ||
Voltage 200V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 40mm | ||
Length 40mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Ripple Current 2650mArms | ||
Series LGU | ||
Leakage Current 1.46mA | ||
The Nichicon Aluminium electrolytic capacitor is designed for high-performance applications that require stability and reliability. Its robust construction ensures efficient energy storage, making it indispensable in various electronic circuits.
Operates in a wide temperature range of -25 to +105°C
Offers a rated capacitance of 220μF with a voltage rating of 200V
Designed with a maximum leakage current of 0.62mA
Ensures a ripple current rating of 1000mArms for enhanced performance
Related links
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGX2D122MELA50 SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELB25 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELA35 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D561MELZ SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D821MELC30 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGG2D821MELA35 SMD
