Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£4.85

(exc. VAT)

£5.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£2.425£4.85
20 - 98£1.965£3.93
100 - 198£1.505£3.01
200 +£1.125£2.25

*price indicative

Packaging Options:
RS Stock No.:
832-111
Mfr. Part No.:
LGR2D331MELA25
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

330μF

Voltage

200V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

25mm

Length

25mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

25mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Width

25mm

Lifetime

10000 h

Standards/Approvals

RoHS

Leakage Current

770μA

Ripple Current

1200mArms

Tolerance ±

20%

Series

LGR

Automotive Standard

No

The Nichicon Aluminium electrolytic capacitor offers reliable performance in demanding applications. Designed for snap-in Terminal use, it operates at high temperatures, ensuring long-lasting functionality and efficiency in electronic circuits.

Category temperature range of -40 to +105°C, providing versatility in various environments

Rated voltage of 400V enables compatibility with a wide range of devices

Capacitance tolerance of ±20% at 120Hz ensures precision in performance

Endurance rating guarantees stability under ripple current for up to 10,000 hours at 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy