Nichicon 330 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E331MNL1GS SMD
- RS Stock No.:
- 832-191
- Mfr. Part No.:
- UUD1E331MNL1GS
- Brand:
- Nichicon
Get a bulk buy discount
Add 200 more to save £32.80
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£8.64
(exc. VAT)
£10.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.432 | £8.64 | - |
| 200 - 980 | £0.268 | £5.36 | £32.80 |
| 1000 - 1980 | £0.207 | £4.14 | £225.00 |
| 2000 + | £0.131 | £2.62 | £602.00 |
*price indicative
- RS Stock No.:
- 832-191
- Mfr. Part No.:
- UUD1E331MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 8.3mm | |
| Length | 10mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Leakage Current | 82.5μA | |
| Series | UUD | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 450mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 25V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 8.3mm | ||
Length 10mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Width 8.3mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Leakage Current 82.5μA | ||
Series UUD | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 450mArms | ||
The Nichicon Aluminum electrolytic capacitor provides low impedance characteristics suitable for surface mounting applications, ensuring reliable performance in high-density PC board designs.
Designed for automatic mounting machine compatibility with carrier tape
Offers a category temperature range from -55 to +105°C
Rated voltage ranges from 6.3V to 100V and capacitance from 3μF to 330μF
Capacitance tolerance of ±20% at 120Hz and 20°C
Related links
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - LLS1E153MELA SMD
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UCD1E100MCL1GS SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E221MNL1GS SMD
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E100MCL1GS SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E101MCL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UCD1V220MCL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V220MCL1GS SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V221MNL1GS SMD
