Nichicon 15000 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - LLS1E153MELA SMD
- RS Stock No.:
- 832-145
- Mfr. Part No.:
- LLS1E153MELA
- Brand:
- Nichicon
Get a bulk buy discount
Add 20 more to save £11.40
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£6.01
(exc. VAT)
£7.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £3.005 | £6.01 | - |
| 20 - 98 | £2.435 | £4.87 | £11.40 |
| 100 - 198 | £1.865 | £3.73 | £114.00 |
| 200 + | £1.395 | £2.79 | £322.00 |
*price indicative
- RS Stock No.:
- 832-145
- Mfr. Part No.:
- LLS1E153MELA
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 15000μF | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 40mm | |
| Length | 40mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 25mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Tolerance ± | 20% | |
| Ripple Current | 150mArms | |
| Leakage Current | 1.83mA | |
| Series | LLS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 15000μF | ||
Voltage 25V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 40mm | ||
Length 40mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 25mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Tolerance ± 20% | ||
Ripple Current 150mArms | ||
Leakage Current 1.83mA | ||
Series LLS | ||
Automotive Standard No | ||
The Nichicon Aluminium electrolytic capacitor is designed to provide reliable energy storage and exceptional performance in electronic circuits. Ideal for applications requiring stable capacitance and low leakage current under various conditions.
Rated voltage of 63V ensures compatibility with a wide range of circuits
Capacitance of 15000μF delivers substantial power storage capabilities
High ripple current rating supports demanding electrical loads without failure
Operating temperature range of -25 to +85°C ensures reliability in challenging environments
Related links
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E100MCL1GS SMD
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UCD1E100MCL1GS SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E331MNL1GS SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E221MNL1GS SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E101MCL1GS SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEVTG1E471Q SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAV SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFN1E681UP SMD
