Nichicon 100 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E101MCL1GS SMD

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

£6.85

(exc. VAT)

£8.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 225£0.274£6.85
250 - 1225£0.17£4.25
1250 - 2475£0.132£3.30
2500 +£0.083£2.08

*price indicative

Packaging Options:
RS Stock No.:
832-189
Mfr. Part No.:
UUD1E101MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

25V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Bulk

Height

6.6mm

Length

7.7mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Through Hole

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

6.6mm

Lifetime

5000 h

Series

UUD

Ripple Current

280mArms

Leakage Current

25μA

Tolerance ±

20%

Automotive Standard

AEC-Q200

The Nichicon Electrolytic capacitor offers exceptional performance with low impedance characteristics, designed for surface mounting in high-density PC boards. It operates efficiently within its specified temperature range for reliable performance.

Category temperature range from -55°C to +105°C ensures versatility in various environments

Voltage range rated from 6.3V to 100V provides flexibility for different applications

Rated capacitance of 100μF meets diverse energy storage needs

Capacitance tolerance of ±20% at 120Hz, 20°C ensures reliability and accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy