Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAV SMD
- RS Stock No.:
- 783-099
- Mfr. Part No.:
- EEEFTE221XAV
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 783-099
- Mfr. Part No.:
- EEEFTE221XAV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Equivalent Series Resistance ESR | 0.16mΩ | |
| Leakage Current | 55μA | |
| Ripple Current | 600mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | FT | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Equivalent Series Resistance ESR 0.16mΩ | ||
Leakage Current 55μA | ||
Ripple Current 600mArms | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series FT | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
The Panasonic Aluminium electrolytic capacitor is designed for high-temperature applications. It functions effectively in surface mount conditions, ensuring reliable performance in electronic circuits requiring low ESR values.
Miniaturised design with low equivalent series resistance (ESR)
Vibration-proof options are available for enhanced durability
Compliance with AEC-Q200 and RoHS standards for safety
27
23
50
Related links
- Panasonic 680 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFN1E681UP SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFK1E472SM SMD
- Panasonic 560 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFT1E561UP SMD
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFK1E102AV SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFT1E471AV SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFN1E101UP SMD
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEHD1E4R7AR SMD
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface - EEEFN1E100R SMD
