Nichicon 22 μF Aluminium Electrolytic Capacitor 35V, Surface Through Hole - UUD1V220MCL1GS SMD

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

£11.35

(exc. VAT)

£13.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200£0.227£11.35-
250 +£0.222£11.102%

*price indicative

Packaging Options:
RS Stock No.:
832-108
Mfr. Part No.:
UUD1V220MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

22μF

Voltage

35V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

5.3mm

Length

5.8mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Through Hole

Pin Count

2

Maximum Operating Temperature

105°C

Width

5.3mm

Standards/Approvals

RoHS

Lifetime

5000 h

Automotive Standard

AEC-Q200

Series

UUD

Leakage Current

7.7μA

Ripple Current

150mArms

Tolerance ±

20%

The Nichicon Aluminium electrolytic capacitor is designed for low impedance applications, efficiently serving temperatures up to +105°C while ensuring surface mount compatibility.

Category temperature range spans from –55 to +105°C

Rated capacitance of 220μF with a voltage rating of 35V

Tantalisingly low leakage current of just 0.12μA at 20°C after 2 minutes

Delivers stable performance with a maximum tan δ of 0.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy