Nichicon 1500 μF Aluminium Electrolytic Capacitor 6.3V, Surface Through Hole - UUD0J152MNL1GS SMD
- RS Stock No.:
- 832-185
- Mfr. Part No.:
- UUD0J152MNL1GS
- Brand:
- Nichicon
Get a bulk buy discount
Add 100 more to save £1.10
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£11.52
(exc. VAT)
£13.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | £0.576 | £11.52 | - |
| 100 + | £0.565 | £11.30 | £1.10 |
*price indicative
- RS Stock No.:
- 832-185
- Mfr. Part No.:
- UUD0J152MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 6.3V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 10.3mm | |
| Length | 10mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Width | 10.3mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 94.5μA | |
| Ripple Current | 670mArms | |
| Tolerance ± | 20% | |
| Series | UUD | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1500μF | ||
Voltage 6.3V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 10.3mm | ||
Length 10mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Width 10.3mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 94.5μA | ||
Ripple Current 670mArms | ||
Tolerance ± 20% | ||
Series UUD | ||
The Nichicon Aluminium electrolytic capacitor offers high performance in Compact designs, Ideal for applications requiring reliable electrical storage. Its robust construction ensures longevity and stability in demanding environments.
Rated voltage of 100V ensures compatibility with various circuits
Maximum capacitance of 1500μF delivers ample energy storage capacity
Low leakage current at 20°C promotes efficient operation and minimal power loss
Tanton δ of 0.09 guarantees improved energy efficiency in applications
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount Solder - EEEHBJ470UAR
- Panasonic 47 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount - ECEA0JKS470 Solder
- Panasonic 33 μF Aluminium Electrolytic Capacitor 6.3V, Surface - ECEA0JKS330 Solder
- Panasonic 10000 μF Aluminium Electrolytic Capacitor 6.3V, Surface Mount Surface Mount - EEEFK0J103SM
- Panasonic 330 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFK0J331AP
- Panasonic 470 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFNJ471XUP Taping
- Panasonic 330 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFK0J331P Taping
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V, Surface Solder - EEEFN0J102P Taping
