Nichicon 220 μF Aluminium Electrolytic Capacitor 200V, Surface Through Hole - LLS2D471MELY SMD
- RS Stock No.:
- 832-155
- Mfr. Part No.:
- LLS2D471MELY
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £2.44 | £4.88 |
| 20 - 98 | £1.98 | £3.96 |
| 100 - 198 | £1.515 | £3.03 |
| 200 + | £1.135 | £2.27 |
*price indicative
- RS Stock No.:
- 832-155
- Mfr. Part No.:
- LLS2D471MELY
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 35mm | |
| Length | 35mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 20mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Ripple Current | 150mArms | |
| Series | LLS | |
| Tolerance ± | 20% | |
| Leakage Current | 910μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 200V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 35mm | ||
Length 35mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 20mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Ripple Current 150mArms | ||
Series LLS | ||
Tolerance ± 20% | ||
Leakage Current 910μA | ||
Automotive Standard No | ||
The Nichicon High-performance aluminium electrolytic capacitor provides reliable capacitive solutions for a range of electronic applications, ensuring stability and efficiency under various conditions.
Designed with a long-lasting endurance of 2000 hours at 85°C
Features a maximum ripple current rating of 1500 mArms
Impedance stabilisation ensures high performance in demanding environments
Complies with RoHS directives, enhancing environmental safety
Related links
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 200V, Surface Through Hole - LLS2D102MELA SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELB25 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D122MELB SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGX2D122MELA50 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELA35 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D561MELZ SMD
