RND 1000 μF Aluminium Capacitor 50 V, 50V dc, Through Hole, Through Hole - RND 150EHR102M50BA Solder

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-026
Mfr. Part No.:
RND 150EHR102M50BA
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Aluminium Capacitor

Capacitance

1000μF

Voltage

50V, 50V

Mount Type

Through Hole, Through Hole

Construction

Radial

Packaging

Bulk

Polarity

Polar

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

85°C

Lead Pitch

5mm

Lifetime

2000 hours

Standards/Approvals

RoHS

Automotive Standard

No

Leakage Current

3μA

Series

RND

Tolerance

20 %

Dissipation Factor

0.1%

COO (Country of Origin):
TW
The RND Aluminium Electrolytic Capacitor is designed for reliability in demanding applications. With a capacitance of 1000 μF and a voltage rating of 50 V, this capacitor delivers excellent performance across various electronic circuits and devices. Featuring a robust construction, it ensures high endurance even in harsh environmental conditions, making it Ideal for use in power supplies, audio equipment, and industrial machinery. This component is engineered to maintain stable performance, ensuring minimal variation in capacitance across its operational lifespan.

Serves diverse applications, from consumer electronics to industrial settings

Built to withstand demanding conditions without compromising performance

Ensures stability in capacitance over a wide temperature range

Facilitates efficient performance in high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy