RND 1000 μF Aluminium Capacitor 50 V, 50V dc, Through Hole, Through Hole - RND 150EHR102M50BA Solder
- RS Stock No.:
- 489-348
- Mfr. Part No.:
- RND 150EHR102M50BA
- Brand:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-348
- Mfr. Part No.:
- RND 150EHR102M50BA
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 1000 μF | |
| Product Type | Aluminium Capacitor | |
| Voltage | 50 V, 50 V dc | |
| Mount Type | Through Hole, Through Hole | |
| Termination Type | Solder | |
| Automotive Standard | No | |
| Construction | Radial | |
| Diameter | 13 mm | |
| Dissipation Factor | 0.1 % | |
| Lead Pitch | 5 mm | |
| Leakage Current | 3 μA | |
| Length | 26 mm | |
| Lifetime | 2000 hours | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Polarity | Polar | |
| Series | RND | |
| Standards/Approvals | RoHS | |
| Tolerance | 20 % | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 1000 μF | ||
Product Type Aluminium Capacitor | ||
Voltage 50 V, 50 V dc | ||
Mount Type Through Hole, Through Hole | ||
Termination Type Solder | ||
Automotive Standard No | ||
Construction Radial | ||
Diameter 13 mm | ||
Dissipation Factor 0.1 % | ||
Lead Pitch 5 mm | ||
Leakage Current 3 μA | ||
Length 26 mm | ||
Lifetime 2000 hours | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Packaging Bulk | ||
Pin Count 2 | ||
Polarity Polar | ||
Series RND | ||
Standards/Approvals RoHS | ||
Tolerance 20 % | ||
- COO (Country of Origin):
- TW
The RND Aluminium Electrolytic Capacitor is designed for reliability in demanding applications. With a capacitance of 1000 μF and a voltage rating of 50 V, this capacitor delivers excellent performance across various electronic circuits and devices. Featuring a robust construction, it ensures high endurance even in harsh environmental conditions, making it Ideal for use in power supplies, audio equipment, and industrial machinery. This component is engineered to maintain stable performance, ensuring minimal variation in capacitance across its operational lifespan.
Serves diverse applications, from consumer electronics to industrial settings
Built to withstand demanding conditions without compromising performance
Ensures stability in capacitance over a wide temperature range
Facilitates efficient performance in high-frequency applications
Related links
- RND 1000 μF Aluminium Capacitor 50 V Through Hole, Through Hole - RND 150EHR102M50BA Solder
- Wurth Elektronik 100 nF Capacitor 50 V Surface - 865250640001 Solder
- Wurth Elektronik 330 nF Capacitor 50 V Surface - 865090640003 Solder
- Wurth Elektronik 220 nF Capacitor 50 V Surface - 865250640002 Solder
- Wurth Elektronik 330 nF Capacitor 50 V Surface - 865250640003 Solder
- Rubycon 10 μF Capacitor 50 V Radial Through Hole, Through Hole - 50MS510MEFC6.3X5
- Nichicon 6800 μF Capacitor 50 V Radial Through Hole, Through Hole - UVZ1H682MRD Lead
- NIC Components 68 μF Capacitor 50 V Radial Through Hole - NRSZ680M50V8X11.5F PC Pin
