Cornell-Dubilier 39000 μF Capacitor 16V dc, Snap-in - 380LX393M016A032
- RS Stock No.:
- 795-682
- Mfr. Part No.:
- 380LX393M016A032
- Brand:
- Cornell-Dubilier
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£243.38
(exc. VAT)
£292.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £12.169 | £243.38 |
| 100 + | £11.804 | £236.08 |
*price indicative
- RS Stock No.:
- 795-682
- Mfr. Part No.:
- 380LX393M016A032
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 39000μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Snap-in | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 6.95A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Series | 380LX | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 39000μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Snap-in | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 6.95A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Series 380LX | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 4mA | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Capacitor is a high capacitance, Snap-in aluminium component designed for efficient performance in power supply applications and motor drives. It operates effectively within a temperature range of –40 °C to +85 °C.
Features a capacitance range of 33 μF to 270,000 μF for diverse application needs
Low ESR characteristics for improved reliability and efficiency
Related links
- Cornell-Dubilier 47000 μF Aluminium Electrolytic Capacitor 16V dc, Snap-in - 380LX473M016K052
- Cornell-Dubilier 330 μF Capacitor 400V dc, Snap-in - 380LQ331M400K022
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR821M250A032
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ821M250K032
- Cornell-Dubilier 680 μF Capacitor 400V dc, Snap-in - 380LQ681M400K052
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LX471M250K022
- Cornell-Dubilier 330 μF Capacitor 450V dc, Snap-in - 380LQ331M450A022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
