Cornell-Dubilier 330 μF Capacitor 450V dc, Snap-in - 380LQ331M450A022
- RS Stock No.:
- 795-677
- Mfr. Part No.:
- 380LQ331M450A022
- Brand:
- Cornell-Dubilier
Get a bulk buy discount
Add 125 more to save £40.00
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£266.78
(exc. VAT)
£320.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | £10.671 | £266.78 | - |
| 125 + | £10.351 | £258.78 | £40.00 |
*price indicative
- RS Stock No.:
- 795-677
- Mfr. Part No.:
- 380LQ331M450A022
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic | |
| Height | 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.81A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Leakage Current | 4mA | |
| Series | 380LQ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic | ||
Height 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.81A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Leakage Current 4mA | ||
Series 380LQ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell Dubilier Electrolytic Capacitor designed for Compact electronic assemblies. It features a Snap-in Terminal style for secure through-hole mounting, suitable for applications requiring significant energy storage in reduced spaces.
Operating temperature range from -25 °C to 85 °C
Compact 35 mm diameter radial can design
Related links
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LR271M450A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- Cornell-Dubilier 270 μF Capacitor 450V dc, Snap-in - SLPX271M450E3P3 Radial Lead
- Cornell-Dubilier 330 μF Capacitor 400V dc, Snap-in - 380LQ331M400K022
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ331M250H022
- Cornell-Dubilier 330 μF Capacitor 250V dc, Snap-in - SLPX331M250A3P3 Radial Lead
- Cornell-Dubilier 3000 μF Capacitor 450V dc - DCMC302T450DJ2B
- Cornell-Dubilier 1200 μF Capacitor 450V dc, Screw - 550C122T450BE2B
