Cornell-Dubilier 33 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - HZA336M080G24VT-F G
- RS Stock No.:
- 785-665
- Mfr. Part No.:
- HZA336M080G24VT-F
- Brand:
- Cornell-Dubilier
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-665
- Mfr. Part No.:
- HZA336M080G24VT-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 33μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 80V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic | |
| Packaging | Tape & Reel | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Package/Case | G | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Reflow Solderable | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Lifetime | 1000 h | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1.7Arms | |
| Tolerance ± | 20% | |
| Leakage Current | 26.4μA | |
| Series | HZA | |
| Equivalent Series Resistance ESR | 0.036Ω | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 33μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 80V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic | ||
Packaging Tape & Reel | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Package/Case G | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Reflow Solderable | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Lifetime 1000 h | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.7Arms | ||
Tolerance ± 20% | ||
Leakage Current 26.4μA | ||
Series HZA | ||
Equivalent Series Resistance ESR 0.036Ω | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
The Cornell-Dubilier high vibration capacitor is engineered for robust applications in filtering, bypassing, and power supply decoupling, offering exceptional performance under varying temperatures from -55 °C to +105 °C.
Rated for a load life of up to 10,000 hours at +105 °C with full ripple current
Designed with low leakage current to ensure reliable performance
Features very low ESR and high ripple current handling capabilities
Related links
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - AFK476M80G24T-F G
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - HZA337M025G24VT-F G
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V, Surface Reflow Solderable - AFK107M63G24T-F G
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFC227M50G24T-F G
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK106M50D16T-F D
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK107M35F24T-F F
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK227M25F24T-F F
