Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK107M35F24T-F F

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
799-084
Mfr. Part No.:
AFK107M35F24T-F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

100μF

Voltage

35V

Mount Type

Surface

Construction

Aluminium Electrolytic

Packaging

Tape & Reel

Polarity

Polar

Height

8.3mm

Length

10.2mm

Package/Case

F

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Reflow Solderable

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Width

8mm

Tolerance ±

20%

Series

AFK

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.16Ω

Ripple Current

600mA

Leakage Current

35μA

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Cornell-Dubilier robust SMT aluminium electrolytic capacitor is designed for low impedance and high reliability in filtering and bypass applications. Its operational range extends from -55 °C to +105 °C, ensuring stability under varying temperatures.

Capacitance of 100 μF with a rated voltage of 35 Vdc

Exemplifies low ESR for enhanced efficiency in power supply decoupling

Offers a maximum ripple current rating of 600 mA

Compliance with AEC-Q200 standards for reliability in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy