Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK227M25F24T-F F
- RS Stock No.:
- 799-088
- Mfr. Part No.:
- AFK227M25F24T-F
- Brand:
- Cornell-Dubilier
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-088
- Mfr. Part No.:
- AFK227M25F24T-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 8.3mm | |
| Length | 10.2mm | |
| Package/Case | F | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Reflow Solderable | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 55μA | |
| Ripple Current | 600mA | |
| Tolerance ± | 20% | |
| Series | AFK | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.16Ω | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Construction Aluminium Electrolytic | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 8.3mm | ||
Length 10.2mm | ||
Package/Case F | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Reflow Solderable | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Leakage Current 55μA | ||
Ripple Current 600mA | ||
Tolerance ± 20% | ||
Series AFK | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.16Ω | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
The Cornell-Dubilier Aluminium Electrolytic Capacitor is designed for superior low-ESR performance, making it Ideal for filtering and power supply decoupling applications across a wide temperature range of –55 °C to +105 °C.
Capacitance range from 220 μF, ensuring optimal performance in various applications
Rated voltage of 25 Vdc, supporting diverse electronic circuits
Impressive load life of 2000 hours at +105 °C, ensuring longevity and reliability
Excellent cold performance, with minimal impedance at low temperatures
Related links
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AVS227M25F24T-F F
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK107M25E16T-F E
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - HZA337M025G24VT-F G
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFC227M50G24T-F G
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK107M35F24T-F F
- Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK226M50D16T-F D
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 16V, Surface Reflow Solderable - AFK107M16D16T-F D
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G
