Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK106M50D16T-F D
- RS Stock No.:
- 799-080
- Mfr. Part No.:
- AFK106M50D16T-F
- Brand:
- Cornell-Dubilier
Image representative of range
Subtotal (1 tape of 1000 units)*
£494.00
(exc. VAT)
£593.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 + | £0.494 | £494.00 |
*price indicative
- RS Stock No.:
- 799-080
- Mfr. Part No.:
- AFK106M50D16T-F
- Brand:
- Cornell-Dubilier
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 10μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic | |
| Packaging | Tape & Reel | |
| Height | 6.6mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | D | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Reflow Solderable | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 6.3mm | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 0.88Ω | |
| Automotive Standard | AEC-Q200 | |
| Series | AFK | |
| Ripple Current | 165mA | |
| Tolerance ± | 20% | |
| Leakage Current | 5μA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 10μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic | ||
Packaging Tape & Reel | ||
Height 6.6mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case D | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Reflow Solderable | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 6.3mm | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 0.88Ω | ||
Automotive Standard AEC-Q200 | ||
Series AFK | ||
Ripple Current 165mA | ||
Tolerance ± 20% | ||
Leakage Current 5μA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
Related links
- Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK226M50D16T-F D
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFC227M50G24T-F G
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK476M35D16T-F D
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 16V, Surface Reflow Solderable - AFK107M16D16T-F D
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - HZA337M025G24VT-F G
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V, Surface Reflow Solderable - AFK107M63G24T-F G
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - AFK476M80G24T-F G
