Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H331L
- RS Stock No.:
- 572-299
- Mfr. Part No.:
- EEUFC1H331L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 45 unit(s) shipping from 11 December 2025
- Plus 100 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.848 | £4.24 |
| 50 - 245 | £0.65 | £3.25 |
| 250 - 495 | £0.466 | £2.33 |
| 500 - 995 | £0.388 | £1.94 |
| 1000 + | £0.376 | £1.88 |
*price indicative
- RS Stock No.:
- 572-299
- Mfr. Part No.:
- EEUFC1H331L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000h | |
| Leakage Current | 3 μA | |
| Series | FC Radial | |
| Polarised | Polar | |
| Equivalent Series Resistance | 60mΩ | |
| Tolerance | ±20% | |
| Ripple Current | 1.61A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Leakage Current 3 μA | ||
Series FC Radial | ||
Polarised Polar | ||
Equivalent Series Resistance 60mΩ | ||
Tolerance ±20% | ||
Ripple Current 1.61A | ||
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H331L
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50ZL22MEFC5X11
- Vishay 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL216051471E3
- Panasonic 820μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H821S
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50RX3047M8X11.5
- Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM470
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H221S


